-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP172AM(TPRECT-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46253 In Stock |
|
$0.6927 / $1.8800 | Buy Now |
DISTI #
TLP172AM(TPR,E
|
Avnet Americas | Opto relay, High output current, Low trigger current, 4-pin SO6, RoHS, T&R - right orientation - Tape and Reel (Alt: TLP172AM(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 |
|
$0.6912 / $0.8262 | Buy Now |
DISTI #
757-TLP172AMTPRE
|
Mouser Electronics | Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm RoHS: Compliant | 106463 |
|
$0.6920 / $1.3000 | Buy Now |
DISTI #
V72:2272_16659119
|
Arrow Electronics | Solid State Relay 25mA 1.4V DC-IN DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1370 |
|
$0.6925 / $1.2845 | Buy Now |
DISTI #
TLP172AM(TPR,E
|
Avnet Americas | Opto relay, High output current, Low trigger current, 4-pin SO6, RoHS, T&R - right orientation - Tape and Reel (Alt: TLP172AM(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 |
|
$0.6912 / $0.8262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP172AM(TPR,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP172AM(TPR,E
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-06-02 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |