Part Details for TLP172GM(SIE1TRE(O by Toshiba America Electronic Components
Overview of TLP172GM(SIE1TRE(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP172GM(SIE1TRE(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP172GM(SIE1TRE(O
|
Avnet Asia | Relay SSR 7.5mA 280V DC-IN 110mA 350V DC-OUT 4-Pin SOIC-6 (Alt: TLP172GM(SIE1TRE(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 7500 |
|
$0.1503 / $0.1610 | Buy Now |