Part Details for TLP185(GR-TPR,SE(T by Toshiba America Electronic Components
Overview of TLP185(GR-TPR,SE(T by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP185(GR-TPR,SE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8765
|
Newark | Optocoupler Transistor, 80V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP185(GR-TPR, SE(T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12035 |
|
$0.2420 / $0.6330 | Buy Now |
DISTI #
86AK3151
|
Newark | Optocoupler, Transistor, 3.75Kv, Smd-4 Rohs Compliant: Yes |Toshiba TLP185(GR-TPR, SE(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
IRCOUP2390
|
Rutronik | COUPLER SO-6 100-300% 5mA 80V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1480 / $0.1688 | Buy Now |
DISTI #
TLP185(GR-TPR,SE(T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC Embossed T/R (Alt: TLP185(GR-TPR,SE(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SO-6 Bipolar Transistors - BJT ROHS | 3144 |
|
$0.1170 / $0.3671 | Buy Now |
DISTI #
TLP185(GR-TPR,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC Embossed T/R (Alt: TLP185(GR-TPR,SE(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP185(GR-TPR,SE(T
TLP185(GR-TPR,SE(T CAD Models
TLP185(GR-TPR,SE(T Part Data Attributes:
|
TLP185(GR-TPR,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(GR-TPR,SE(T
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |