Part Details for TLP187(TPR,E(T by Toshiba America Electronic Components
Overview of TLP187(TPR,E(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP187(TPR,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79931069
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2401 | Americas - 1473 |
|
$0.2463 / $0.7288 | Buy Now |
DISTI #
TLP187(TPR,E(T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO T/R (Alt: TLP187(TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201235668
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Cut Tape | 1473 |
|
$0.1970 / $0.5830 | Buy Now |
DISTI #
TLP187(TPR,E(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO T/R (Alt: TLP187(TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP187(TPR,E(T
TLP187(TPR,E(T CAD Models
TLP187(TPR,E(T Part Data Attributes
|
TLP187(TPR,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP187(TPR,E(T
Toshiba America Electronic Components
Darlington Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for TLP187(TPR,E(T
This table gives cross-reference parts and alternative options found for TLP187(TPR,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP187(TPR,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP187(V4-TPL,E(T | Darlington Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP187(TPR,E(T vs TLP187(V4-TPL,E(T |
TLP187 | Optocoupler - Transistor Output, DARLINGTON OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP187(TPR,E(T vs TLP187 |
TLP187(TPR,E | Darlington Transistor Output Devices | Toshiba America Electronic Components | TLP187(TPR,E(T vs TLP187(TPR,E |
TLP187(TLP,E | Darlington Output Optocoupler | Toshiba America Electronic Components | TLP187(TPR,E(T vs TLP187(TLP,E |
TLP187(TPL,E | Darlington Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP187(TPR,E(T vs TLP187(TPL,E |
TLP187(TPRE | Darlington Output Optocoupler | Toshiba America Electronic Components | TLP187(TPR,E(T vs TLP187(TPRE |