-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET 400V 6SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP197GA(F)-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
75 In Stock |
|
$2.1211 / $3.0000 | Buy Now |
DISTI #
TLP197GA(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP - Rail/Tube (Alt: TLP197GA(F)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
64956397
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP Magazine Min Qty: 33 Package Multiple: 1 Date Code: 2201 | Americas - 300 |
|
$2.0900 / $2.3195 | Buy Now |
|
Quest Components | 60 |
|
$1.2000 / $3.2000 | Buy Now | |
|
Quest Components | 240 |
|
$2.4272 / $3.9360 | Buy Now | |
DISTI #
TLP197GA(F)
|
TTI | MOSFET Output Optocouplers Photorelay Voff=400V Ion=0.12A RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP197GA(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP - Rail/Tube (Alt: TLP197GA(F)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP197GA(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP197GA(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 400V 6SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |