Part Details for TLP206USB by Tripp Lite
Overview of TLP206USB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP206USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3471
|
Newark | Sup - Specialty Surge Suppressors |Eaton Tripp Lite TLP206USB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $27.8500 | Buy Now |
DISTI #
95-TLP206USB-ND
|
DigiKey | 2-OUTLET SURGE PROTECTOR WITH 2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
176 In Stock |
|
$16.5346 / $21.7600 | Buy Now |
DISTI #
545-TLP206USB
|
Mouser Electronics | Power Outlet Strips TLP206USB | 0 |
|
$16.5300 / $21.7600 | Order Now |
DISTI #
72250045
|
RS | Surge, Protector, Power Strip, 2-Outlet, w, 2, USB, Ports, 2.1A, 6ft, Cord | Tripp Lite TLP206USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$20.2700 / $22.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2200 / $22.8000 | Buy Now |
|
NAC | SURGE PROTECTOR POWER STRIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$20.0300 | Buy Now |
|
Neutron USA | SURGE PROTECTOR 2-OUTLET 2 USB 6FT CORD | 50 |
|
$44.9900 | Buy Now |
|
New Advantage Corporation | SURGE PROTECTOR 2-OUTLET 2 USB 6FT CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1500 |
|
$19.4700 | Buy Now |