Part Details for TLP227GA-2(F) by Toshiba America Electronic Components
Overview of TLP227GA-2(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP227GA-2(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955882
|
Verical | Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1101 | Americas - 81 |
|
$3.1111 / $3.3795 | Buy Now |
|
Quest Components | 64 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for TLP227GA-2(F)
TLP227GA-2(F) CAD Models
TLP227GA-2(F) Part Data Attributes
|
TLP227GA-2(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP227GA-2(F)
Toshiba America Electronic Components
Photodiode Output Optocouplers Photorelay Voff=400V Ion=0.12A dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | NO |