-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2301(TPLECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 4 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8350 In Stock |
|
$0.1612 / $0.6000 | Buy Now |
DISTI #
TLP2301(TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO Embossed T/R - Tape and Reel (Alt: TLP2301(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1536 / $0.1836 | Buy Now |
DISTI #
757-TLP2301TPLE
|
Mouser Electronics | High Speed Optocouplers 2.3mm Low Profile IC 3750Vrms RoHS: Compliant | 24190 |
|
$0.1700 / $0.6000 | Buy Now |
DISTI #
TLP2301(TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO Embossed T/R - Tape and Reel (Alt: TLP2301(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1536 / $0.1836 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV TRANS 6-SO 4 LEAD | 1056700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30us DC SOP-4-2.54mm Optocouplers - Logic Output ROHS | 22770 |
|
$0.1138 / $0.2257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2301(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2301(TPL,E
Toshiba America Electronic Components
IC Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.02 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES |