-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2310(TPL,ECT-ND
|
DigiKey | HIGH SPEED LOGIC OUTPUT OPTOCOUP Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4837 In Stock |
|
$0.4874 / $1.5200 | Buy Now |
DISTI #
TLP2310(TPL,E
|
Avnet Americas | HIGH SPEED LOGIC OUTPUT OPTOCOUPLER, 5MB/S, LOW INPUT CURRENT DRIVE, - Tape and Reel (Alt: TLP2310(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.4199 / $0.4503 | Buy Now |
DISTI #
757-TLP2310TPLE
|
Mouser Electronics | High Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb RoHS: Compliant | 42197 |
|
$0.4810 / $1.5200 | Buy Now |
DISTI #
TLP2310(TPL,E
|
Avnet Americas | HIGH SPEED LOGIC OUTPUT OPTOCOUPLER, 5MB/S, LOW INPUT CURRENT DRIVE, - Tape and Reel (Alt: TLP2310(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.4199 / $0.4503 | Buy Now |
|
Chip1Cloud | HIGH SPEED LOGIC OUTPUT OPTOCOUP | 4980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2310(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2310(TPL,E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V |