-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2367(E-ND
|
DigiKey | HIGH SPEED LOGIC OUTPUT OPTOCOUP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9090 / $2.5100 | Buy Now |
DISTI #
TLP2367(E
|
Avnet Americas | High Speed Logic Output Optocoupler, 50Mbps ultra high speed, 2.3mm low-profile package, 3.3V/5V supply voltage, 125 degC operation, RoHS, Bulk - Rail/Tube (Alt: TLP2367(E) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9216 / $1.1016 | Buy Now |
DISTI #
757-TLP2367E
|
Mouser Electronics | High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb RoHS: Compliant | 0 |
|
$0.9420 / $2.5700 | Order Now |
DISTI #
TLP2367(E
|
TTI | High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.9300 / $1.1000 | Buy Now |
DISTI #
TLP2367(E
|
Avnet Americas | High Speed Logic Output Optocoupler, 50Mbps ultra high speed, 2.3mm low-profile package, 3.3V/5V supply voltage, 125 degC operation, RoHS, Bulk - Rail/Tube (Alt: TLP2367(E) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9216 / $1.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2367(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2367(E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 50 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |