-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9711
|
Newark | Open Coupler,20Mbps, open Coll,3.3V/5V, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Mbaud, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Product Range:-, Input Current:14Ma, No. Of Channels:1, Output Voltage:6V Rohs Compliant: Yes |Toshiba TLP2368(E(O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLP2368(E(O
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO (Alt: TLP2368(E(O) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2075569
|
element14 Asia-Pacific | OPENCOUPLER,20MBPS,OPEN COLL,3.3V/5V RoHS: Compliant Min Qty: 1 Container: Each | 2109 |
|
$0.7763 / $1.3973 | Buy Now |
DISTI #
2075569
|
Farnell | OPENCOUPLER,20MBPS,OPEN COLL,3.3V/5V RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 2109 |
|
$0.7317 / $1.8356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2368(E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2368(E(O
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |