Part Details for TLP2710(LF4,E by Toshiba America Electronic Components
Overview of TLP2710(LF4,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2710(LF4,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2710(LF4E-ND
|
DigiKey | HI SPEED LOGIC OUTPUT OPTOCOUPLE Min Qty: 1 Lead time: 36 Weeks Container: Tube |
125 In Stock |
|
$0.5054 / $1.5700 | Buy Now |
DISTI #
TLP2710(LF4,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SOIC - Rail/Tube (Alt: TLP2710(LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5043 / $0.6028 | Buy Now |
DISTI #
757-TLP2710LF4E
|
Mouser Electronics | High Speed Optocouplers Photocoupler 6V .3mA 50ns 5000Vrms RoHS: Compliant | 0 |
|
$0.6830 / $1.5700 | Order Now |
DISTI #
TLP2710(LF4,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SOIC - Rail/Tube (Alt: TLP2710(LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5043 / $0.6028 | Buy Now |
Part Details for TLP2710(LF4,E
TLP2710(LF4,E CAD Models
TLP2710(LF4,E Part Data Attributes:
|
TLP2710(LF4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2710(LF4,E
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Nom | 1.1e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |