-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8796
|
Newark | Optocplr, Digital, 5Mbps, 5Kv, Sop-6 Rohs Compliant: Yes |Toshiba TLP2710(TP, E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.5800 / $1.3300 | Buy Now |
DISTI #
TLP2710(TP,E(T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC 1-CH 6-Pin SO Embossed T/R (Alt: TLP2710(TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2710(TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2710(TP,E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 1.1e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |