Part Details for TLP2745(E(T by Toshiba America Electronic Components
Overview of TLP2745(E(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2745(E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9339
|
Newark | Optocoupler, Digital, 5Kv, Soic-6 Rohs Compliant: Yes |Toshiba TLP2745(E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1308 |
|
$0.4220 / $1.0600 | Buy Now |
DISTI #
79357080
|
Verical | TLP2745(E(T Min Qty: 65 Package Multiple: 1 Date Code: 2348 | Americas - 125 |
|
$0.4263 / $0.4863 | Buy Now |
DISTI #
TLP2745-E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: totem pole, 5kV, SO6L, 30kV/μs Min Qty: 1 | 1649 |
|
$0.6000 / $0.8570 | Buy Now |
DISTI #
C1S751201115902
|
Chip1Stop | Logic Output Photocouplers RoHS: Compliant Container: Tube | 125 |
|
$0.3410 / $0.5510 | Buy Now |
DISTI #
TLP2745(E(T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC 1-CH 6-Pin SO (Alt: TLP2745(E(T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | EBV - 2750 |
|
Buy Now | |
DISTI #
4242581
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 5KV, SOIC-6 RoHS: Compliant Min Qty: 1 Container: Each | 1308 |
|
$0.5893 / $1.0701 | Buy Now |
DISTI #
4242581
|
Farnell | OPTOCOUPLER, DIGITAL, 5KV, SOIC-6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1308 |
|
$0.6480 / $1.5856 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for TLP2745(E(T
TLP2745(E(T CAD Models
TLP2745(E(T Part Data Attributes
|
TLP2745(E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2745(E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 3e-8 s | |
Response Time-Nom | 3e-9 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |