Part Details for TLP293(GRL-TPL,E(T by Toshiba America Electronic Components
Overview of TLP293(GRL-TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TLP293(GRL-TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77911660
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2401 | Americas - 14700 |
|
$0.2316 / $0.2696 | Buy Now |
DISTI #
79931810
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2406 | Americas - 4950 |
|
$0.1625 / $0.2175 | Buy Now |
DISTI #
79371067
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2401 | Americas - 2430 |
|
$0.2514 / $0.2696 | Buy Now |
|
Quest Components | 13704 |
|
$0.1980 / $0.6600 | Buy Now | |
|
Chip1Cloud | 9600 |
|
RFQ | ||
DISTI #
C1S751201235987
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant Container: Cut Tape | 4950 |
|
$0.1300 / $0.3900 | Buy Now |
DISTI #
TLP293(GRL-TPL,E(T
|
EBV Elektronik | TR-CPL, DC-INPUT, 1/2 PITCH (Alt: TLP293(GRL-TPL,E(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5224 | Buy Now |
Part Details for TLP293(GRL-TPL,E(T
TLP293(GRL-TPL,E(T CAD Models
TLP293(GRL-TPL,E(T Part Data Attributes:
|
TLP293(GRL-TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293(GRL-TPL,E(T
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |