-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET 1A 4-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3123F-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-40V Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLP3123(F)
|
Avnet Americas | Relay SSR 30mA 1.48V DC-IN 1A 40V DC-OUT 4-Pin SOP - Rail/Tube (Alt: TLP3123(F)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tube | 100 |
|
RFQ | |
DISTI #
64955654
|
Verical | Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP Magazine RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2201 | Americas - 164 |
|
$6.4102 / $7.2079 | Buy Now |
DISTI #
67587861
|
Verical | Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP Magazine RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 83 |
|
$6.6354 / $7.2079 | Buy Now |
|
Quest Components | SOLID STATE RELAY | 197 |
|
$6.6396 / $12.0720 | Buy Now |
|
Quest Components | SOLID STATE RELAY | 34 |
|
$7.6239 / $12.3630 | Buy Now |
DISTI #
TLP3123(F)
|
TTI | MOSFET Output Optocouplers Photorelay Voff=40V Ion=1A Ron=0.01Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP3123F
|
TME | Optocoupler, SMD, Ch: 1, OUT: MOSFET, 1.5kV, SOP4 Min Qty: 1 | 0 |
|
$2.3700 / $3.5100 | RFQ |
|
CHIPMALL.COM LIMITED | Package/Enclosure4-SOP2.54mm | 204 |
|
$7.0314 / $16.2042 | Buy Now |
DISTI #
TLP3123(F)
|
EBV Elektronik | Relay SSR 30mA 1.48V DC-IN 1A 40V DC-OUT 4-Pin SOP (Alt: TLP3123(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3123(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3123(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 1A 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1.18 V | |
Input Type | DC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |