Part Details for TLP3450(TP,F(O by Toshiba America Electronic Components
Overview of TLP3450(TP,F(O by Toshiba America Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP3450(TP,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3167
|
Newark | Photocoupler, Spst-No, 0.2A, 20V, Smd Rohs Compliant: Yes |Toshiba TLP3450(TP, F(O Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0000 / $2.5200 | Buy Now |
DISTI #
08AK7523
|
Newark | Optocoupler, Gate Drive, 500V, Vson-4 Rohs Compliant: Yes |Toshiba TLP3450(TP, F(O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1700 / $4.9800 | Buy Now |
DISTI #
TLP3450(TP,F(O
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R (Alt: TLP3450(TP,F(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP3450(TP,F(O
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R (Alt: TLP3450(TP,F(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3870076
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 500V, VSON-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3466 |
|
$2.5624 / $3.1310 | Buy Now |
DISTI #
3870076RL
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 500V, VSON-4 RoHS: Compliant Min Qty: 5 Container: Reel | 3466 |
|
$2.5624 / $3.1310 | Buy Now |
DISTI #
3870076RL
|
Farnell | OPTOCOUPLER, GATE DRIVE, 500V, VSON-4 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 3426 |
|
$2.4859 / $3.3271 | Buy Now |
DISTI #
3870076
|
Farnell | OPTOCOUPLER, GATE DRIVE, 500V, VSON-4 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 3426 |
|
$2.4859 / $3.3271 | Buy Now |
DISTI #
4313041
|
Farnell | PHOTOCOUPLER, SPST-NO, 0.2A, 20V, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.4483 / $3.2267 | Buy Now |
Part Details for TLP3450(TP,F(O
TLP3450(TP,F(O CAD Models
TLP3450(TP,F(O Part Data Attributes:
|
TLP3450(TP,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3450(TP,F(O
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSON-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 300 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |