-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3554(TP1,F)CT-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-40V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1488 In Stock |
|
$1.7915 / $3.1300 | Buy Now |
DISTI #
TLP3554(TP1,F)
|
Avnet Americas | Relay SSR 25mA 1.48V DC-IN 2.5A 40V DC-OUT 4-Pin DIP T/R - Tape and Reel (Alt: TLP3554(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TLP3554TP1F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay MOSFET Output RoHS: Compliant | 966 |
|
$1.7000 / $3.1300 | Buy Now |
|
Quest Components | 568 |
|
$4.2300 / $8.4600 | Buy Now | |
DISTI #
TLP3554(TP1,F)
|
Avnet Americas | Relay SSR 25mA 1.48V DC-IN 2.5A 40V DC-OUT 4-Pin DIP T/R - Tape and Reel (Alt: TLP3554(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP3554(TP1,F)
|
Avnet Americas | Relay SSR 25mA 1.48V DC-IN 2.5A 40V DC-OUT 4-Pin DIP T/R - Tape and Reel (Alt: TLP3554(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy