Part Details for TLP3556A(TP1,F(O by Toshiba America Electronic Components
Overview of TLP3556A(TP1,F(O by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3556A(TP1,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8840
|
Newark | Optocoupler Gate Driver, 1-Ch/2.5Kv/Tht Rohs Compliant: Yes |Toshiba TLP3556A(TP1,F(O Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$1.3300 / $3.0000 | Buy Now |
DISTI #
75304506
|
Verical | Photocouplers, Photo-relay Min Qty: 48 Package Multiple: 1 Date Code: 2301 | Americas - 4500 |
|
$1.3372 / $1.5991 | Buy Now |
DISTI #
73210016
|
Verical | Photocouplers, Photo-relay Min Qty: 48 Package Multiple: 1 Date Code: 2301 | Americas - 493 |
|
$1.4409 / $1.5991 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR | 3994 |
|
$1.3605 / $3.6280 | Buy Now |
DISTI #
TLP3556A(TP1,F(O
|
Avnet Asia | Relay SSR 25mA 1.8V DC-IN 2A 100V DC-OUT 4-Pin DIP T/R (Alt: TLP3556A(TP1,F(O) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.2567 / $2.5240 | Buy Now |
|
CHIPMALL.COM LIMITED | 493 |
|
$1.5486 / $3.5395 | Buy Now | |
DISTI #
TLP3556A(TP1,F(O
|
EBV Elektronik | Relay SSR 25mA 1.8V DC-IN 2A 100V DC-OUT 4-Pin DIP T/R (Alt: TLP3556A(TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP3556A(TP1,F(O
TLP3556A(TP1,F(O CAD Models
TLP3556A(TP1,F(O Part Data Attributes:
|
TLP3556A(TP1,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3556A(TP1,F(O
Toshiba America Electronic Components
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |