-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3556A(TP1FCT-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-100V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2106 In Stock |
|
$1.9304 / $3.3700 | Buy Now |
DISTI #
TLP3556A(TP1,F
|
Avnet Americas | Relay SSR 10mA 1.64V 4-Pin DIP SMD T/R - Tape and Reel (Alt: TLP3556A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7792 / $2.1267 | Buy Now |
DISTI #
757-TLP3556ATP1F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF RoHS: Compliant | 18678 |
|
$1.9500 / $3.3700 | Buy Now |
DISTI #
V36:1790_21796827
|
Arrow Electronics | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Date Code: 2343 | Americas - 12000 |
|
$1.9230 / $1.9580 | Buy Now |
DISTI #
V79:2366_29098984
|
Arrow Electronics | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 1500 |
|
$1.9461 / $3.3633 | Buy Now |
DISTI #
V72:2272_21796827
|
Arrow Electronics | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 Container: Cut Strips | Americas - 1300 |
|
$1.9780 / $3.3290 | Buy Now |
DISTI #
80621316
|
Verical | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2343 | Americas - 12000 |
|
$1.9230 / $1.9580 | Buy Now |
DISTI #
81009767
|
Verical | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2327 | Americas - 1500 |
|
$3.3633 | Buy Now |
DISTI #
73595716
|
Verical | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2344 | Americas - 1300 |
|
$1.9780 / $3.3290 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3556A(TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3556A(TP1,F
Toshiba America Electronic Components
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1.5 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TR | |
Surface Mount | YES |