Part Details for TLP3823(TP5,F by Toshiba America Electronic Components
Overview of TLP3823(TP5,F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3823(TP5,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3823(TP5,FCT-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-100V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$3.9259 / $7.9100 | Buy Now |
DISTI #
TLP3823(TP5,F
|
Avnet Americas | Photorelay MOSFET Output 1-Form-A 25mA Input Forward Current 80V Supply Voltage 2500Vrms Isolation Voltage Surface Mount 8-Pin SMD T/R - Tape and Reel (Alt: TLP3823(TP5,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8272 / $4.5747 | Buy Now |
DISTI #
757-TLP3823TP5F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF RoHS: Compliant | 0 |
|
$3.9300 / $7.9100 | Order Now |
DISTI #
TLP3823(TP5,F
|
Avnet Americas | Photorelay MOSFET Output 1-Form-A 25mA Input Forward Current 80V Supply Voltage 2500Vrms Isolation Voltage Surface Mount 8-Pin SMD T/R - Tape and Reel (Alt: TLP3823(TP5,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8272 / $4.5747 | Buy Now |