Part Details for TLP388(TPL,E(T by Toshiba America Electronic Components
Overview of TLP388(TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP388(TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8846
|
Newark | Optocoupler Transistor, 350V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP388(TPL, E(T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8858 |
|
$0.4100 / $0.8470 | Buy Now |
DISTI #
86AK3171
|
Newark | Optocoupler, Transistor, 5Kv, Smd-4 Rohs Compliant: Yes |Toshiba TLP388(TPL, E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.3230 | Buy Now |
|
CHIPMALL.COM LIMITED | SO-6L Optocouplers - Phototransistor Output ROHS | 186 |
|
$0.7032 / $1.1534 | Buy Now |
Part Details for TLP388(TPL,E(T
TLP388(TPL,E(T CAD Models
TLP388(TPL,E(T Part Data Attributes:
|
TLP388(TPL,E(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP388(TPL,E(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |