-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, 11-5B2, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP627(F)
|
Avnet Americas | Application scope: Communication interface, BVS=5000Vrms(min)@t=60s, UL approved, cUL approved - Rail/Tube (Alt: TLP627(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP627(F)
|
Avnet Americas | Application scope: Communication interface, BVS=5000Vrms(min)@t=60s, UL approved, cUL approved - Rail/Tube (Alt: TLP627(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 300V 5kV 150mA 1.2V@100mA,10mA 1 1.15V DC DIP-4 Optocouplers - Phototransistor Output ROHS | 31518 |
|
$0.1764 / $0.3512 | Buy Now |
|
LCSC | 300V 5kV 150mA 1.2V100mA10mA 1 1.15V DC DIP-4 Transistor Output Optocoupler ROHS | 31518 |
|
$0.1800 / $0.3584 | Buy Now |
|
Win Source Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP / OPTOISOLTR 5KV DARLINGTON 4-DIP | 543019 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP627(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP627(F)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, 11-5B2, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 11-5B2, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1998-02-27 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.32 W | |
Surface Mount | NO |