-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP627MF(LF4E-ND
|
DigiKey | DC INPUT PHOTOCOUPLER, DIP4, WID Min Qty: 1 Lead time: 24 Weeks Container: Tube |
80 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
TLP627MF(LF4,E
|
Avnet Americas | Optocoupler 1-Channel Darlington 50mA DC-Out 4-Pin DIP - Rail/Tube (Alt: TLP627MF(LF4,E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.2560 / $0.3060 | Buy Now |
DISTI #
757-TLP627MFLF4E
|
Mouser Electronics | Transistor Output Optocouplers DCINPUT PHOTOCOUPLER RoHS: Compliant | 0 |
|
$0.3880 / $0.9000 | Order Now |
DISTI #
TLP627MF(LF4,E
|
Avnet Americas | Optocoupler 1-Channel Darlington 50mA DC-Out 4-Pin DIP - Rail/Tube (Alt: TLP627MF(LF4,E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.2560 / $0.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP627MF(LF4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP627MF(LF4,E
Toshiba America Electronic Components
Darlington Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |