-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 18228 |
|
$0.3750 / $1.2500 | Buy Now |
|
Ameya Holding Limited | Toshiba TLP785(GB,F(C 直流输入, 晶体管输出 光耦合器 通孔安装安装 DIP 4针 | 500 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Transistor Coupler DIP4 Pb Free | 7800 |
|
RFQ | |
DISTI #
TLP785(GB,F(C
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP (Alt: TLP785(GB,F(C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Optocouplers - Phototransistor Output ROHS | 15495 |
|
$0.0552 / $0.1011 | Buy Now |
DISTI #
TLP785(GB,F(C
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP (Alt: TLP785(GB,F(C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 12700 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10200 |
|
$0.4375 / $0.4701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP785(GB,F(C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785(GB,F(C
Toshiba America Electronic Components
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP785(GB,F(C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785(GB,F(C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP785(D4-GB,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP785(D4-GB,F |
TLP781(D4-GB-LF6-TP6) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP781(D4-GB-LF6-TP6) |
TLP781(D4-GB-TP7) | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP781(D4-GB-TP7) |
TLP785(D4GB-F6,F | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP785(D4GB-F6,F |
TLP781(D4-GB-LF6) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP781(D4-GB-LF6) |
TLP785(D4-GB) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP785(D4-GB) |
TLP781(D4-GB-LF7) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP781(D4-GB-LF7) |
TLP785(GB) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP785(GB) |
TLP781(D4-GB-LF6,F | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP781(D4-GB-LF6,F |
TLP785(GB,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB,F(C vs TLP785(GB,F |