-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP785(GRH-TP6F)CT-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22831 In Stock |
|
$0.1894 / $0.7000 | Buy Now |
DISTI #
TLP785(GRH-TP6,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: TLP785(GRH-TP6,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 16000 |
|
$0.1671 | Buy Now |
DISTI #
757-TLP785GRH-TP6F
|
Mouser Electronics | Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk RoHS: Compliant | 5873 |
|
$0.1840 / $0.6200 | Buy Now |
DISTI #
V79:2366_28710633
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 6521 |
|
$0.1590 / $0.3706 | Buy Now |
DISTI #
V72:2272_13896857
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2228 Container: Cut Strips | Americas - 3966 |
|
$0.3743 / $0.4757 | Buy Now |
DISTI #
TLP785(GRH-TP6,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: TLP785(GRH-TP6,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 16000 |
|
$0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy