-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2290
|
Newark | Res, 0R01, 0.5W, Metal Plate, 1206 Rohs Compliant: Yes |Koa TLR2BDTD10L0F75 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10840 |
|
$0.4200 / $0.5570 | Buy Now |
DISTI #
2019-TLR2BDTD10L0F75CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6659 In Stock |
|
$0.2500 / $0.7700 | Buy Now |
DISTI #
660-TLR2BDTD10L0F75
|
Mouser Electronics | Current Sense Resistors - SMD .01 OHM 1% 1/2W 75PPM RoHS: Compliant | 4855 |
|
$0.2370 / $0.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 5000 |
|
$0.1755 / $0.6750 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL PLATE, 0.5W, 0.01OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 1306 | 4000 |
|
$0.2250 / $0.9000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL PLATE, 0.5W, 0.01OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 1306 | 3297 |
|
$1.1823 / $3.1528 | Buy Now |
DISTI #
TLR2BDTD10L0F75
|
TTI | Current Sense Resistors - SMD .01 OHM 1% 1/2W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.2380 / $0.2470 | Buy Now |
DISTI #
TLR2BDTD10L0F75.
|
TTI | Current Sense Resistors - SMD .01 OHM 1% 1/2W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2780 In Stock |
|
$0.5560 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 500mW 10m�� Current Sensing Resistors ��75ppm/�� ��1% 1206 Current Sense Resistors/Shunt Resistors ROHS | 829 |
|
$0.1556 / $0.3217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR2BDTD10L0F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2BDTD10L0F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |