Part Details for TLS.90.205111 by Taoglas Antenna Solutions
Overview of TLS.90.205111 by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLS.90.205111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4564
|
Newark | Rf Antenna, Shockwave, 928Mhz, Sma Conn Rohs Compliant: Yes |Taoglas TLS.90.205111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$62.0200 / $66.1900 | Buy Now |
DISTI #
931-TLS.90.205111-ND
|
DigiKey | SHOCKWAVE 868/915MHZ TERMINAL RO Min Qty: 1 Lead time: 11 Weeks Container: Box |
11 In Stock |
|
$64.1201 / $68.0200 | Buy Now |
DISTI #
TLS.90.205111
|
Avnet Americas | Shockwave 868/915MHz Permanent Mount External Antenna with 2m TGC-200 Cable and SMA(M) Connector - Boxed Product (Development Kits) (Alt: TLS.90.205111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-TLS.90.205111
|
Mouser Electronics | Antennas Shockwave 868/915MHz Robust Permanent Mount External Antenna RoHS: Compliant | 553 |
|
$59.6400 / $66.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$60.4200 | Buy Now |
|
Onlinecomponents.com | Shockwave 868/915MHz Robust Permanent Mount External Antenna |
10 On Order |
|
$64.2100 / $87.2100 | Buy Now |
DISTI #
000000000007168852
|
Sager | Shockwave 868/915MHz Robust Permanent Mount External Antenna Min Qty: 1 | 0 |
|
$60.5900 / $63.7800 | Buy Now |
DISTI #
TLS.90.205111
|
EBV Elektronik | Shockwave 868/915MHz Permanent Mount External Antenna with 2m TGC-200 Cable and SMA(M) Connector (Alt: TLS.90.205111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | Shockwave 868/915MHz Robust Permanent Mount External Antenna Min Qty: 1 | 0 |
|
$68.0200 | Buy Now |