Part Details for TLS203B0EJVXUMA1 by Infineon Technologies AG
Overview of TLS203B0EJVXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLS203B0EJVXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLS203B0EJVXUMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8DSO Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2216 In Stock |
|
$0.7301 / $1.7200 | Buy Now |
DISTI #
TLS203B0EJVXUMA1
|
Avnet Americas | LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLS203B0EJVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8964 | Buy Now |
DISTI #
TLS203B0EJVXUMA1
|
Avnet Americas | LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLS203B0EJVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7807 / $0.9542 | Buy Now |
DISTI #
726-TLS203B0EJVXUMA1
|
Mouser Electronics | LDO Voltage Regulators Voltage Reg Linear RoHS: Compliant | 2495 |
|
$0.7300 / $1.7200 | Buy Now |
|
Future Electronics | TLS203B0 Series 20 V 300 mA Adj. Linear Voltage Post Regulator - PG-DSO-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.22V MIN, 20V MAX, 0.4V DROPOUT, PDSO8 | 10 |
|
$1.2650 / $1.3750 | Buy Now |
|
Rochester Electronics | TLS203B - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.7169 / $0.8434 | Buy Now |
DISTI #
TLS203B0EJVXUMA1
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.22÷20V, 0.3A Min Qty: 1 | 0 |
|
$0.6600 / $1.1200 | RFQ |
|
Ameya Holding Limited | Min Qty: 630 | 4990 |
|
$1.6973 / $1.7497 | Buy Now |
DISTI #
SP001136826
|
EBV Elektronik | LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin DSO EP T/R (Alt: SP001136826) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLS203B0EJVXUMA1
TLS203B0EJVXUMA1 CAD Models
TLS203B0EJVXUMA1 Part Data Attributes
|
TLS203B0EJVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS203B0EJVXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.4V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |