-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO ADJ 0.5A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLS205B0LDVXUMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TSON-10 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4295 In Stock |
|
$0.7010 / $1.6400 | Buy Now |
DISTI #
TLS205B0LDVXUMA1
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 20 V, 1 Output, 320 mV Drop, 1.22 V to 20 V, 500 mA, 10 Pins, TSON - Tape and Reel (Alt: TLS205B0LDVXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLS205B0LDVXUMA1
|
Mouser Electronics | LDO Voltage Regulators Y RoHS: Compliant | 4265 |
|
$0.6450 / $1.7500 | Buy Now |
|
Future Electronics | 20 V 500mA Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-TSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
SP001304002
|
EBV Elektronik | LDO Regulator Pos 1.22V to 20V 0.5A 10-Pin TSON T/R (Alt: SP001304002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS205B0LDVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS205B0LDVXUMA1
Infineon Technologies AG
IC REG LDO ADJ 0.5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.32 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Load Regulation-Max(%) | 3.3613% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.25 V | |
Output Voltage1-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.3 mm |