Part Details for TLUR4401 by Vishay Intertechnologies
Overview of TLUR4401 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLUR4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1438
|
Newark | Led, Red, T-1 (3Mm), 32Mcd, 630Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:630Nm, Luminous Intensity:32Mcd, Viewing Angle:30°, Lens Shape:Round, Msl:-Rohs Compliant: Yes |Vishay TLUR4401 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
TLUR4401
|
Avnet Americas | LED Uni-Color Red 640nm 2-Pin T-1 T/R - Bulk (Alt: TLUR4401) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
78-TLUR4401
|
Mouser Electronics | Standard LEDs - Through Hole Red Tinted Diffused RoHS: Compliant | 5253 |
|
$0.1060 / $0.4800 | Buy Now |
DISTI #
V72:2272_09169384
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1731 Container: Cut Strips | Americas - 4063 |
|
$0.0884 / $0.2544 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1040 / $0.1160 | Buy Now |
DISTI #
30729479
|
Verical | LED Uni-Color Red 640nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1731 | Americas - 4063 |
|
$0.0884 / $0.1527 | Buy Now |
DISTI #
TLUR4401
|
TTI | Standard LEDs - Through Hole Red Tinted Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
TLUR4401
|
TME | LED, 3mm, red, 4÷32mcd, 30°, Front: convex, 2÷3V, No.of term: 2 Min Qty: 2 | 55 |
|
$0.0780 / $0.3810 | Buy Now |
|
ComSIT USA | UNIVERSAL LED IN DIA 3 MM TINTED DIFFUSED PACKAGE Single Color LED, Red, Tinted Diffused, T-1, 3mm RoHS: Compliant | Europe - 3630 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | DIO LED RD LR3160-F GRD 2 5 D3 | 15000 |
|
RFQ |
Part Details for TLUR4401
TLUR4401 CAD Models
TLUR4401 Part Data Attributes
|
TLUR4401
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLUR4401
Vishay Intertechnologies
Single Color LED, Red, Tinted Diffused, T-1, 3mm, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |