Part Details for TLV1117-33CKVURG3 by Texas Instruments
Overview of TLV1117-33CKVURG3 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV1117-33CKVURG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7865
|
Newark | Ldo, 3.3V, 0.8A, To-252-3, Output Type:Fixed, Input Voltage Min:4.7V, Input Voltage Max:15V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-33CKVURG3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8590 / $1.1100 | Buy Now |
DISTI #
296-31967-1-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
522 In Stock |
|
$0.3080 / $0.9200 | Buy Now |
DISTI #
595-TLV111733CKVURG3
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 800mA Fixed Int Crnt limit RoHS: Compliant | 4494 |
|
$0.3080 / $0.9200 | Buy Now |
|
Bristol Electronics | 2409 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO 3.3V 0.8A TO252-3 | 32563 |
|
RFQ |
Part Details for TLV1117-33CKVURG3
TLV1117-33CKVURG3 CAD Models
TLV1117-33CKVURG3 Part Data Attributes
|
TLV1117-33CKVURG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117-33CKVURG3
Texas Instruments
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.39 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for TLV1117-33CKVURG3
This table gives cross-reference parts and alternative options found for TLV1117-33CKVURG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-33CKVURG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DT33C | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | TLV1117-33CKVURG3 vs LD1117DT33C |
NCP1117DT33RKG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | TLV1117-33CKVURG3 vs NCP1117DT33RKG |
TLV1117-33IKTPR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | TLV1117-33CKVURG3 vs TLV1117-33IKTPR |
LD1117AG-33-TN3-B-R | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | TLV1117-33CKVURG3 vs LD1117AG-33-TN3-B-R |
LD1117DT33CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | TLV1117-33CKVURG3 vs LD1117DT33CTR |
LM1117IDTX-3.3/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | TLV1117-33CKVURG3 vs LM1117IDTX-3.3/NOPB |
LD1117DT33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | TLV1117-33CKVURG3 vs LD1117DT33 |
LD1117AG-33-TN3-B-T | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | TLV1117-33CKVURG3 vs LD1117AG-33-TN3-B-T |
BA33BC0FP-E2 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | TLV1117-33CKVURG3 vs BA33BC0FP-E2 |
AN77033SP | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO2, SP-3SUA, 3 PIN | Panasonic Electronic Components | TLV1117-33CKVURG3 vs AN77033SP |