-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV1544CPW-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 70 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6320 In Stock |
|
$4.3000 | Buy Now |
DISTI #
296-2193-5-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 70 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3394 | Buy Now |
DISTI #
595-TLV1544CPW
|
Mouser Electronics | Analog to Digital Converters - ADC 10bit A/D RoHS: Compliant | 0 |
|
$4.0400 / $5.3300 | Order Now |
DISTI #
J56:1989_00127078
|
Arrow Electronics | 4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks | Europe - 540 |
|
$3.8760 / $6.1080 | Buy Now |
DISTI #
V99:2348_07388036
|
Arrow Electronics | 4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 | Americas - 85 |
|
$4.3804 | Buy Now |
DISTI #
64136636
|
Verical | 4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 85 |
|
$4.3804 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 79 |
|
$2.9271 / $6.2720 | Buy Now |
|
Quest Components | 63 |
|
$3.9200 / $8.4000 | Buy Now | |
|
Rochester Electronics | TLV1544 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. RoHS: Compliant Status: Active Min Qty: 1 | 6320 |
|
$3.6800 / $4.3300 | Buy Now |
|
Ameya Holding Limited | IC 4CH 10-BIT SERIAL A/D 16TSSOP | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1544CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1544CPW
Texas Instruments
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.087 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV1544CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1544CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1544CPWG4 | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP | Texas Instruments | TLV1544CPW vs TLV1544CPWG4 |
TLV1544CPWLE | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOP-16 | Texas Instruments | TLV1544CPW vs TLV1544CPWLE |
TLV1544IPW | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP | Texas Instruments | TLV1544CPW vs TLV1544IPW |
TLV1544IPWRG4 | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP | Texas Instruments | TLV1544CPW vs TLV1544IPWRG4 |
TLV1544IPWR | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP | Texas Instruments | TLV1544CPW vs TLV1544IPWR |