Part Details for TLV2217-33MJB by Texas Instruments
Overview of TLV2217-33MJB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for TLV2217-33MJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2217-33MJB-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$7.0500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CDIP14 - Dual marked (5962-9583801QCA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$6.0500 / $7.1200 | Buy Now |
Part Details for TLV2217-33MJB
TLV2217-33MJB CAD Models
TLV2217-33MJB Part Data Attributes:
|
TLV2217-33MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2217-33MJB
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |
Alternate Parts for TLV2217-33MJB
This table gives cross-reference parts and alternative options found for TLV2217-33MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2217-33MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9583801QCX | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLV2217-33MJB vs 5962-9583801QCX |
TLV2217-33N | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | TLV2217-33MJB vs TLV2217-33N |