-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2244ID-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3883 In Stock |
|
$2.0900 | Buy Now |
DISTI #
296-TLV2244ID-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$1.8720 / $3.8800 | Buy Now |
DISTI #
595-TLV2244ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Micropwr 2.5V RRIO Single Supply RoHS: Compliant | 4 |
|
$1.9400 / $3.8800 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Rochester Electronics | TLV2244 Quad Micropower, 2.5-V, RRIO, Single Supply Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3883 |
|
$1.7900 / $2.1100 | Buy Now |
|
Ameya Holding Limited | SOIC 14/A°/QUAD MICRO POWER OP AMP | 765 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 4 CIRCUIT 14SOIC | 3090 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
3117990
|
element14 Asia-Pacific | OP AMP, QUAD RRI/O, 2244, SOIC14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4080 / $8.3230 | Buy Now |
DISTI #
3117990
|
Farnell | OP AMP, QUAD RRI/O, 2244, SOIC14 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$1.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2244ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2244ID
Texas Instruments
Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.002 V/us | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TLV2244ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2244ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2244IDR | Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2244ID vs TLV2244IDR |