-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2264ID-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 163 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15036 In Stock |
|
$1.8500 | Buy Now |
DISTI #
296-7453-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 163 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3880 | Buy Now |
DISTI #
595-TLV2264ID
|
Mouser Electronics | Operational Amplifiers - Op Amps LiNCMOS R/R RoHS: Compliant | 356 |
|
$1.9600 / $3.4200 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 50 |
|
$1.7775 / $3.5550 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 104 |
|
$2.3700 / $3.5550 | Buy Now |
|
Rochester Electronics | TLV2264 Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15036 |
|
$1.5800 / $1.8600 | Buy Now |
|
Ameya Holding Limited | SOIC 14/A°/RAIL TO RAIL LINCMOS QUAL OP-AMP, SOIC | 36000 |
|
RFQ | |
|
ComSIT USA | ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14 RoHS: Compliant | Europe - 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2264ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2264ID
Texas Instruments
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 55000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2264ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2264ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2264ID | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2264ID vs TLV2264ID |
TLV2264IDR | Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2264ID vs TLV2264IDR |