-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV2314QDRQ1CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1959 In Stock |
|
$0.4693 / $1.2100 | Buy Now |
DISTI #
595-TLV2314QDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 3797 |
|
$0.4690 / $1.2100 | Buy Now |
|
Rochester Electronics | TLV2314-Q1 3-MHz, Low-Power, Internal EMI Filter, RRIO, Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 87992 |
|
$0.4500 / $0.5294 | Buy Now |
|
Ameya Holding Limited | 122363 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 102 |
|
$1.1858 / $1.8336 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Operational Amplifier ROHS Purchase Online, Ship Immediately | 122 |
|
$1.0890 / $1.3226 | Buy Now |
|
LCSC | Dual 1pA 3MHz SOIC-8 Operational Amplifier ROHS | 102 |
|
$0.5203 / $0.8046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2314QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2314QDRQ1
Texas Instruments
Automotive-grade, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-09 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TLV2314QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2314QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTLV2314QDRQ1 | 3-MHz, Low-Power, Internal EMI Filter, RRIO, Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLV2314QDRQ1 vs PTLV2314QDRQ1 |
TLV2314IDR | Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2314QDRQ1 vs TLV2314IDR |