Part Details for TLV2352IPWLE by Texas Instruments
Overview of TLV2352IPWLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2352IPWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2352IPWLE-ND
|
DigiKey | DUAL COMPARATOR Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 7000uV Offset-Max, 640ns Response Time, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for TLV2352IPWLE
TLV2352IPWLE CAD Models
TLV2352IPWLE Part Data Attributes
|
TLV2352IPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2352IPWLE
Texas Instruments
Dual Low Voltage LinCMOS(TM) Differential Comparator 8-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 640 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLV2352IPWLE
This table gives cross-reference parts and alternative options found for TLV2352IPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2352IPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2352IPW | Dual Low Voltage LinCMOS™ Differential Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLV2352IPWLE vs TLV2352IPW |
TLV2352IPWR | Dual Low Voltage LinCMOS™ Differential Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLV2352IPWLE vs TLV2352IPWR |