-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2450CDBVR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3813 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-10570-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0084 / $2.2900 | Buy Now |
DISTI #
595-TLV2450CDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Mcpwr R-to-R I/O Op Amp w/Shutdwn RoHS: Compliant | 950 |
|
$1.0000 / $2.2800 | Buy Now |
|
Quest Components | 72 |
|
$1.5059 / $2.7380 | Buy Now | |
|
Rochester Electronics | TLV2450 Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 3813 |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
TLV2450CDBVR
|
TME | IC: operational amplifier, 220kHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$1.6700 / $2.6000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 220KHZ RRO SOT23-6 | 39570 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 220KHZ RRO SOT23-6 | 15600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2450CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2450CDBVR
Texas Instruments
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.042 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2450CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2450CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2450CDBVTG4 | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 0 to 70 | Texas Instruments | TLV2450CDBVR vs TLV2450CDBVTG4 |
TLV2450IDBVTG4 | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV2450CDBVR vs TLV2450IDBVTG4 |
TLV2450IDBVT | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV2450CDBVR vs TLV2450IDBVT |
TLV2450CDBVR | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | TLV2450CDBVR vs TLV2450CDBVR |
TLV2450CDBVRG4 | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 6-SOT-23 0 to 70 | Texas Instruments | TLV2450CDBVR vs TLV2450CDBVRG4 |