-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV2464AIDRCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2439 In Stock |
|
$1.5229 / $3.1500 | Buy Now |
DISTI #
2156-TLV2464AIDR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1388 In Stock |
|
$1.7100 | Buy Now |
DISTI #
595-TLV2464AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power Rail-to-Rail I/O RoHS: Compliant | 4408 |
|
$1.4700 / $3.1500 | Buy Now |
|
Quest Components | 300 |
|
$2.5900 / $4.2000 | Buy Now | |
|
Rochester Electronics | TLV2464A Quad low power, low offset, RRIO op amp with high output drive RoHS: Compliant Status: Active Min Qty: 1 | 1388 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 6.4MHZ RRO 14SOIC | 47270 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 6.4MHZ RRO 14SOIC | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2464AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2464AIDR
Texas Instruments
Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2464AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2464AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2464AIDRG4 | Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2464AIDR vs TLV2464AIDRG4 |
TLV2464AIDG4 | Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2464AIDR vs TLV2464AIDG4 |
TLV2464AID | Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2464AIDR vs TLV2464AID |