Part Details for TLV2474AIPWRG4 by Texas Instruments
Overview of TLV2474AIPWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for TLV2474AIPWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 2.8MHZ RRO 14TSSOP / Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R | 2230 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for TLV2474AIPWRG4
TLV2474AIPWRG4 CAD Models
TLV2474AIPWRG4 Part Data Attributes
|
TLV2474AIPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2474AIPWRG4
Texas Instruments
Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-TSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
Alternate Parts for TLV2474AIPWRG4
This table gives cross-reference parts and alternative options found for TLV2474AIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2474AIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2474AIPWPG4 | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-HTSSOP -40 to 125 | Texas Instruments | TLV2474AIPWRG4 vs TLV2474AIPWPG4 |
TLV2474AIPWPR | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 | Texas Instruments | TLV2474AIPWRG4 vs TLV2474AIPWPR |
TLV2474AIPWR | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV2474AIPWRG4 vs TLV2474AIPWR |
TLV2474AIPWP | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Rochester Electronics LLC | TLV2474AIPWRG4 vs TLV2474AIPWP |
TLV2474AIPWP | Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 | Texas Instruments | TLV2474AIPWRG4 vs TLV2474AIPWP |
TLV2474AIPWPRG4 | QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Texas Instruments | TLV2474AIPWRG4 vs TLV2474AIPWPRG4 |