Part Details for TLV2762IDGKRG4 by Texas Instruments
Overview of TLV2762IDGKRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2762IDGKRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP GP 500KHZ RRO 8VSSOP | 8000 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 500KHZ RRO 8VSSOP | 18900 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for TLV2762IDGKRG4
TLV2762IDGKRG4 CAD Models
TLV2762IDGKRG4 Part Data Attributes:
|
TLV2762IDGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2762IDGKRG4
Texas Instruments
Dual 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier 8-VSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.07 V/us | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 18000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TLV2762IDGKRG4
This table gives cross-reference parts and alternative options found for TLV2762IDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2762IDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2762IDGKR | Dual, 3.6-V, 500-kHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | TLV2762IDGKRG4 vs TLV2762IDGKR |
TLV2762IDGK | Dual, 3.6-V, 500-kHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | TLV2762IDGKRG4 vs TLV2762IDGK |
TLV2762IDGKG4 | Dual 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier 8-VSSOP -40 to 85 | Texas Instruments | TLV2762IDGKRG4 vs TLV2762IDGKG4 |