-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45322-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7649 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
595-TLV314QDBVRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, single, 5.5-V, 3-MHz, low quiescent current (65-uA), RRIO operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 39574 |
|
$0.2930 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 9 |
|
$1.1250 | Buy Now |
|
Quest Components | 7 |
|
$1.2000 / $1.5000 | Buy Now | |
|
Ameya Holding Limited | 8872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV314QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV314QDBVRQ1
Texas Instruments
Automotive-grade, single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-09 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV314QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV314QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV314QDBVTQ1 | Automotive-grade, single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV314QDBVRQ1 vs TLV314QDBVTQ1 |
TLV314IDBVT | Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV314QDBVRQ1 vs TLV314IDBVT |
TLV314IDBVR | Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV314QDBVRQ1 vs TLV314IDBVR |