Amplifier Circuits
TLV3201AIDBVT
Texas Instruments
Description: 5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125

Overview of TLV3201AIDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV3201AIDBVT Texas Instruments 40ns, micro-Power, Rail-to-Rail Input, Single-Channel Comparator with Push-Pull Outputs 5-SOT-23 -40 to 125

Price & Stock for TLV3201AIDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5070
Newark Comparator, 5.5Vin, Micropower, 5Sot23, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:40Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3201AIDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.2600
  • 10 $2.1800
  • 25 $2.0900
  • 50 $2.0100
  • 100 $1.9400
  • 250 $1.8900
  • 500 $1.8500
  • 1,000 $1.8300
$1.8300 / $2.2600 Buy Now
DISTI # 33AH5071
Newark Comparator, 5.5Vin, Micropower, 5Sot23, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:40Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3201AIDBVT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 250 $1.7600
$1.7600 Buy Now
DISTI # 296-30404-1-ND
DigiKey IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 65002
In Stock
  • 1 $1.7200
  • 10 $1.2160
  • 25 $1.0900
  • 100 $0.9511
  • 250 $0.8848
  • 500 $0.8449
  • 750 $0.8249
  • 1,250 $0.8027
  • 1,750 $0.7897
  • 2,500 $0.7772
  • 6,250 $0.7504
  • 12,500 $0.7342
$0.7342 / $1.7200 Buy Now
DISTI # 595-TLV3201AIDBVT
Mouser Electronics Analog Comparators 40ns,micro-Pwr,RRI Sgl Channel Comp RoHS: Compliant 33355
  • 1 $1.6000
  • 10 $1.4400
  • 100 $1.1600
  • 250 $1.0900
  • 500 $0.9540
  • 1,000 $0.7900
  • 2,500 $0.7360
  • 5,000 $0.7080
  • 10,000 $0.6810
$0.6810 / $1.6000 Buy Now
Bristol Electronics   750
RFQ
Bristol Electronics   Min Qty: 3 130
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
$0.7031 / $1.8750 Buy Now
Quest Components   200
  • 1 $2.1424
  • 57 $1.1783
  • 128 $1.0712
$1.0712 / $2.1424 Buy Now
Quest Components   104
  • 1 $2.5000
  • 11 $1.2500
  • 49 $0.7500
$0.7500 / $2.5000 Buy Now
Rochester Electronics TLV3201 Single high speed, low power comparator RoHS: Compliant Status: Active Min Qty: 1 198
  • 1 $0.7875
  • 25 $0.7717
  • 100 $0.7402
  • 500 $0.7088
  • 1,000 $0.6694
$0.6694 / $0.7875 Buy Now
DISTI # TLV3201AIDBVT
TME IC: comparator, low-power, Cmp: 1, 2.7÷5.5V, SMT, SOT23-5, reel,tape Min Qty: 1 1206
  • 1 $1.5000
  • 10 $1.4300
  • 50 $1.2400
  • 100 $1.1300
  • 250 $0.9900
  • 500 $0.8900
  • 1,000 $0.8100
  • 2,500 $0.7900
$0.7900 / $1.5000 Buy Now
DISTI # C1S746204244896
Chip1Stop Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape 31
  • 1 $0.6090
  • 10 $0.6080
$0.6080 / $0.6090 Buy Now
DISTI # C1S746204254307
Chip1Stop Comparator RoHS: Compliant pbFree: Yes 1
  • 1 $1.0800
$1.0800 Buy Now
Win Source Electronics IC COMPARATOR RRI SGL SOT23-5 60200
  • 125 $0.4070
  • 300 $0.3340
  • 465 $0.3230
  • 640 $0.3130
  • 830 $0.3030
  • 1,110 $0.2710
$0.2710 / $0.4070 Buy Now

CAD Models for TLV3201AIDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV3201AIDBVT by Texas Instruments

TLV3201AIDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
47 ns
Seated Height-Max
1.45 mm
Supply Current-Max
0.05 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TLV3201AIDBVT
    Texas Instruments
    5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
    VS

Alternate Parts for TLV3201AIDBVT

This table gives cross-reference parts and alternative options found for TLV3201AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3201AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV3201AIDBV IC COMPARATOR, Comparator Texas Instruments TLV3201AIDBVT vs TLV3201AIDBV
Part Number Description Manufacturer Compare
MCP6543-I/P COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TLV3201AIDBVT vs MCP6543-I/P
MCP6541T-E/P Comparator Microchip Technology Inc TLV3201AIDBVT vs MCP6541T-E/P
MCP6561U-E/OT COMPARATOR Microchip Technology Inc TLV3201AIDBVT vs MCP6561U-E/OT
MCP6541RT-E/OT COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc TLV3201AIDBVT vs MCP6541RT-E/OT
MCP6543-I/LT COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc TLV3201AIDBVT vs MCP6543-I/LT
MCP6541RT-I/OTVAO Comparator, 1 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5 Microchip Technology Inc TLV3201AIDBVT vs MCP6541RT-I/OTVAO
MCP6541-I/OT COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc TLV3201AIDBVT vs MCP6541-I/OT
MCP6541-E/OT COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc TLV3201AIDBVT vs MCP6541-E/OT
MCP6561RT-E/OT COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc TLV3201AIDBVT vs MCP6561RT-E/OT
MCP6541T-E/OTGVAO Comparator, 1 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5 Microchip Technology Inc TLV3201AIDBVT vs MCP6541T-E/OTGVAO

Related Parts for TLV3201AIDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV3201AIDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV3201AIDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV3201AIDBVT would you like to use for your alert(s)?
  • Please alert me when TLV3201AIDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV3201AIDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV3201AIDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV3201AIDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV3201AIDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV3201AIDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: