-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power 4-channel CODEC 87-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0011
|
Newark | Audio Codec, 24Bit, 96Ksps, Nfbga-87, Audio Codec Type:Stereo, No. Of Adcs:4, No. Of Dacs:4, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Nfbga, No. Of Pins:87Pins, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC34IZAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.0200 / $14.0200 | Buy Now |
DISTI #
296-32737-ND
|
DigiKey | IC AUDIO CODEC 24BIT PCM 87BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
636 In Stock |
|
$6.7810 / $10.7100 | Buy Now |
DISTI #
595-TLV320AIC34IZAS
|
Mouser Electronics | Interface - CODECs Low-Pwr 4-channel CODEC RoHS: Compliant | 148 |
|
$6.7800 / $10.7100 | Buy Now |
|
Rochester Electronics | TLV320AIC34 Low-Power four-channel CODEC RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$6.2600 / $7.3600 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC 24BIT PCM 87BGA | 43994 |
|
RFQ | |
DISTI #
SMC-TLV320AIC34IZAS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 4319 | 500 |
|
RFQ | |
DISTI #
SMC-TLV320AIC34IZAS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 3619 | 392 |
|
RFQ | |
DISTI #
3124123
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.4244 / $12.5425 | Buy Now |
DISTI #
3124123RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.2053 / $10.9007 | Buy Now |
DISTI #
3124123
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.2053 / $11.8426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC34IZAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC34IZAS
Texas Instruments
Low-power 4-channel CODEC 87-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, BGA-87 | |
Pin Count | 87 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PBGA-B87 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 87 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |