-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0034
|
Newark | Op-Amp, 10Mhz, 10V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:10V/Μs, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV4172IDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 / $2.8200 | Buy Now |
DISTI #
296-45174-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3215 In Stock |
|
$1.2907 / $2.9300 | Buy Now |
DISTI #
595-TLV4172IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125 RoHS: Compliant | 4461 |
|
$0.9610 / $2.2000 | Buy Now |
DISTI #
V72:2272_16654827
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 559 |
|
$1.1208 / $1.5974 | Buy Now |
DISTI #
66360934
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2237 | Americas - 559 |
|
$1.1208 / $1.5974 | Buy Now |
|
Ameya Holding Limited | 14RRO 10MHZ 36V CMOS QUAD OP AMP | 39142 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 4 CIRCUIT 14SOIC | 13750 |
|
RFQ | |
DISTI #
C1S746204135817
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2396 |
|
$1.1200 / $1.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOIC | 240 |
|
$1.8935 / $2.9890 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 4 4.5V ~ 36V ±, 2.25V ~ 18V 10MHz 10 V/us SOIC-14_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 288 |
|
$1.7389 / $2.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4172IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4172IDR
Texas Instruments
Quad, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-13 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 9.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV4172IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4172IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4172IPWR | Quad, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 14-TSSOP -40 to 125 | Texas Instruments | TLV4172IDR vs TLV4172IPWR |
ADC3643IRSBR | Dual-channel, 14-bit, 65-MSPS, low-noise, ultra-low-power analog-to-digital converter (ADC) 40-WQFN -40 to 105 | Texas Instruments | TLV4172IDR vs ADC3643IRSBR |
ADC3643IRSBT | Dual-channel, 14-bit, 65-MSPS, low-noise, ultra-low-power analog-to-digital converter (ADC) 40-WQFN -40 to 105 | Texas Instruments | TLV4172IDR vs ADC3643IRSBT |