Part Details for TLV431 by Texas Instruments
Overview of TLV431 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1665 |
|
RFQ | ||
|
ES Components | TI TLV431 BARE DIE | 1159 in Stock |
|
RFQ |
Part Details for TLV431
TLV431 CAD Models
Resources and Additional Insights for TLV431
Reference Designs related to TLV431
-
TIDA-01347 采用 TI DLP® 技术的 4K 超高清高亮显示参考设计
4K 超高清显示参考设计为 DLP Cinema® 技术新兴应用(如数字标牌、激光电视以及办公或教育投影仪,这些应用需要具有成本效益的高分辨率解决方案来实现大而明亮的数字显示效果)带来了成熟可靠的性能。由于可提供高于竞争产品两倍的像素水平,DLP 微镜技术的先进图像处理和高速开关功能可在屏幕上实现 830 万像素的分辨率,为任何场景呈现清晰而细腻的图像。无论是独立显示系统还是嵌入到现有设计中,完整的参考设计和开发指南都可以加速显示产品的创新。
-
Low Side: High Bandwidth Current Amp and Fault Detection for Solar Inverters Reference Design
This reference design provides a solution for an accurate shunt-based current measurement on the low side with an integrated fault-detection feature. It consists of a current sense amplifier which supports current sensing for a high bandwidth. The fault detection feature allows detection of undercurrent and overcurrent faults. The design provides a performance comparison between shunt-based current sensing and current sensing using a hall sensor.
-
4-kW single-phase totem pole PFC reference design with C2000 and GaN
This reference design is a 4-kW CCM totem-pole PFC with F280049/F280025 control card and LMG342x EVM board. This design demos a robust PFC solution: which avoids isolated current sense by putting the controller's ground in the middle of a MOSFET leg. Benefitting from non-isolation: AC current sense can be implemented by high-speed amplifier OPA607: helping to realize reliable over-current protection. In this design: efficiency: thermal image: AC drop: lighting surge and EMI CE are fully validated. With completed test data: this reference design shows the maturity of totem-pole PFC with C2000 and GaN and is a good study platform for high efficiency products' PFC stage design.
-
36W Industrial PoE Isolated Flyback Reference Design
PMP20692 is an isolated flyback converter utilizing the LM5022 for industrial applications. This design accepts PoE input voltage of 54V ± 10%. The test report here is 54V in ± 10%: 12V out @ 3A of load current. Switching frequency is set to 250kHz. A custom transformer is used in this test report for all the scope capture.
- Four-channel synchronous vibration sensor interface reference design