Part Details for TLV431ALPG by onsemi
Overview of TLV431ALPG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431ALPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2289
|
Newark | Volt Ref, Shunt, 1.24V-16V, To-226Aa-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Tlv431A Series, Reference Voltage:1.24V To 16V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:To-226Aa Rohs Compliant: Yes |Onsemi TLV431ALPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLV431ALPGOS-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
2780 In Stock |
|
$0.3607 / $0.8900 | Buy Now |
DISTI #
V99:2348_07311813
|
Arrow Electronics | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2135 | Americas - 2265 |
|
$0.3604 | Buy Now |
DISTI #
59475405
|
Verical | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2135 | Americas - 2265 |
|
$0.3604 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 289376 |
|
$0.3496 / $0.4113 | Buy Now |
DISTI #
TLV431ALPG
|
TME | IC: voltage reference source, 1.24V, ±1%, TO92, bulk, 20mA Min Qty: 1 | 0 |
|
$0.4690 / $1.4370 | RFQ |
DISTI #
TLV431ALPG
|
Avnet Silica | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Box (Alt: TLV431ALPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TLV431ALPG
TLV431ALPG CAD Models
TLV431ALPG Part Data Attributes
|
TLV431ALPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431ALPG
onsemi
Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431ALPG
This table gives cross-reference parts and alternative options found for TLV431ALPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ALPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX432N/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Sipex Corporation | TLV431ALPG vs SPX432N/TR |
LM285Z/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPG vs LM285Z/NOPB |
LM285BXZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPG vs LM285BXZ/NOPB |
LM385BZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPG vs LM385BZ |
LMV431IZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPG vs LMV431IZ |
SC431LCZ-.5 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | TLV431ALPG vs SC431LCZ-.5 |
SPX432AN/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Sipex Corporation | TLV431ALPG vs SPX432AN/TR |
LM285BYZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPG vs LM285BYZ/NOPB |
LM385Z/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | TLV431ALPG vs LM385Z/NOPB |
AS432N | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Calogic Inc | TLV431ALPG vs AS432N |