-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5535IPWRG4Q1-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28TSSOP Min Qty: 51 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.9700 | Buy Now |
DISTI #
TLV5535IPWRG4Q1-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28TSSOP Min Qty: 51 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TLV5535IPWRG4Q1
|
Mouser Electronics | Analog to Digital Converters - ADC 8 Bit 35MSPS ADC Sgl Ch Low Pwr RoHS: Compliant | 0 |
|
$4.8700 | Order Now |
|
Rochester Electronics | TLV5535-Q1 8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$5.1200 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5535IPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5535IPWRG4Q1
Texas Instruments
8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 0.8 V | |
Conversion Time-Max | 0.0285 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.9375% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 35 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV5535IPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5535IPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5535IPWRQ1 | 8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85 | Texas Instruments | TLV5535IPWRG4Q1 vs TLV5535IPWRQ1 |