Part Details for TLV62595EVM-130 by Texas Instruments
Overview of TLV62595EVM-130 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV62595EVM-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV62595EVM-130-ND
|
DigiKey | EVAL BOARD FOR TLV62595 Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TLV62595EVM-130
|
Mouser Electronics | Power Management IC Development Tools 5.5-V input, 4-A output step-down buck converter with 1% accuracy evaluation module RoHS: Compliant | 3 |
|
$65.1600 / $65.1700 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ |
Part Details for TLV62595EVM-130
TLV62595EVM-130 CAD Models
TLV62595EVM-130 Part Data Attributes
|
TLV62595EVM-130
Texas Instruments
Buy Now
|
Compare Parts:
TLV62595EVM-130
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |